Need more?
| Quantity | Price |
|---|---|
| 1+ | $328.160 |
Product Information
Product Overview
834BLV-3L is a 2-part, low-viscosity, black, flame-retardant epoxy potting compound. It cures to a rigid finish, which protects circuits from physical stresses such as shocks, impacts and vibration. Unlike most flame-retardant epoxies, 834BLV has a very low mixed viscosity, enabling superior wetting and encapsulation of intricate circuit geometries. The epoxy has some thermal conductivity, facilitating improved thermal management over general-purpose compounds. It also provides excellent electrical insulation and protects components from static discharge, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals.
- Meets UL94 V-0 standard—flame retardant, convenient 2:1 volume mix ratio
- Mixed viscosity of 3000cP
- Excellent adhesion to variety of substrates including plastics, composites, ceramics, metal, glass
- Excellent electrical insulating characteristics
- Contains non-halogenated flame retardant fillers
- Solvent-free, 3 can kit, 2.5L net volume
- 1.6 x 10^13Ω·cm resistivity
- Service temperature range from -80 to 200˚C
- 20N/mm² tensile strength
- 90N/mm² compressive strength
Technical Specifications
Epoxy - 2 Part
Black
3.28kg
No SVHC (25-Jun-2025)
Can
2.5l
834BLV Series
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate