Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,757.900 |
| 3+ | $1,704.310 |
| 5+ | $1,640.010 |
| 10+ | $1,586.400 |
| 25+ | $1,532.810 |
Product Information
Product Overview
The RTV615-010 is a Silicone Rubber Compound, clear liquids which cure at room temperature to high strength silicone rubber with the addition of curing agents. These two-component products are supplied with curing agent in matched kits which are designed for use at a convenient 10:1 ratio by weight. These compounds are clear and colorless but differ in low temperature flexibility. All three are low viscosity, easily pourable liquids with nominal viscosities ranging between 3000 and 7000cps. Silicone rubber compounds have been used for protection of electronic components and assemblies against shock, vibration, moisture, ozone, dust, chemicals and other environmental hazards by potting or encapsulation of the components and assemblies.
- Low viscosity allows easy flow in and around complex parts
- Excellent electrical insulation and shock resistance
- Cure rate can be accelerated by heat
- Will cure in deep sections or enclosed assemblies without exotherm and with low shrinkage
- Chemical composition contains no solvents for ease of use on production lines
- Clarity permits visual inspection for easy identification and repair of encapsulated parts
- 1.02 Specific gravity
- 19.7kV/mm Electric strength
Applications
Industrial, Maintenance & Repair, Consumer Electronics
Technical Specifications
-
Can
-
-
Electronics
Transparent
10.01lb
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate