Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No540-BLACK-10.5OZCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46P5873
Product Range540- Series
Also Known AsGTIN UPC EAN: 00021200415951
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 12+ | $16.820 |
| 20+ | $15.890 |
| 50+ | $14.960 |
Price for:Each
Minimum: 12
Multiple: 12
$201.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No540-BLACK-10.5OZCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46P5873
Product Range540- Series
Also Known AsGTIN UPC EAN: 00021200415951
Technical Datasheet
Sealant TypePolyurethane
Sealant ApplicationsIndustrial
Dispensing MethodTube
Sealant Color-
Volume-
Weight-
Product Range540- Series
SVHCTo Be Advised
Product Overview
The 540- series 3M™ Polyurethane Adhesive Sealant is one component, moisture curing products which form permanently elastic bonds. It has high-performance moisture-curing polyurethane sealant ideally suited for a number of construction applications. It bonds to a wide variety of materials including plastics, FRP, SMC, aluminium, steel, coated metal and wood.
- Vertical and horizontal expansion joints
- Concrete control joints
- Precast and tilt-up construction
- Masonry expansion joints
- Aluminium curtain walls and storefronts
- Faster curing than most competitive products
- Tack-free in 60 minutes per ASTM C679
- Joint movement capability ±25%
- No priming required for most applications
- Excellent weather resistance
- Non-staining
- No mixing required
- Paintable after Tack-free
- Low modulus/low shore-A hardness
Applications
Building Automation, Maintenance & Repair, Industrial
Notes
Polyurethane sealants and adhesive sealants must be stored in a controlled environment to maximize shelf life. Store the products in the original unopened containers below 77°F.
Technical Specifications
Sealant Type
Polyurethane
Dispensing Method
Tube
Volume
-
Product Range
540- Series
Sealant Applications
Industrial
Sealant Color
-
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ