Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAIG LABORATORIES
Manufacturer Part NoS100L-2DBCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.25C7557
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.930 |
Price for:Each
Minimum: 1
Multiple: 1
$41.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoS100L-2DBCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.25C7557
Technical Datasheet
Sealant Type-
Sealant ApplicationsMetals
Dispensing MethodBottle
Sealant ColorBlue
Volume7.4ml
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The S100L-2DB from Caig Laboratories is a DeoxIT® SHIELD S100L liquid contact and connector protector. It is a contact lubricant and protectant for metal surfaces. DeoxIT® SHIELD also reduces wear and abrasion, arcing, RFI and intermittent connections and improves connector performance/reliability. Ideal for severe environments. On oxidized surfaces, pre-treat with DeoxIT® contact cleaner.
- Oxidation and corrosion deterrent
- Improves conductivity, maintains optimum signal quality
- Temperature range from -34°C to +210°C
- DeoxIT® SHIELD S100L concentrate has 0.0% chemical cleaning action
- Ideal for severe environments (humidity, salts, pollutants, sulphur etc)
- Excellent protection, good conductivity enhancing, excellent lubrication
- Creates a long lasting barrier against oxidation and corrosion
- No ozone depletion
- Reduces intermittent connections, arcing, RFI, wear and abrasion
- 100% solution, 7.4ml brush, non-flammable
Technical Specifications
Sealant Type
-
Dispensing Method
Bottle
Volume
7.4ml
Product Range
-
Sealant Applications
Metals
Sealant Color
Blue
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate