| Quantity | Price |
|---|---|
| 1+ | $23.560 |
Product Information
Product Overview
RTV108-85ML is a 1035 premium RTV silicone adhesive sealant. It is a one-part, spreadable, non-corrosive, translucent paste. It is a fast curing and designed to provide quick initial adhesion build. The adhesive sealant retains elastomeric properties for long periods at temperatures from -60 to 204°C (-76 to 399°F). The 1035 is excellent for the sealing and bonding of electronic components onto printed circuit boards and protecting copper connections on electronic part assemblies. It also provides excellent weather proofing where power cords enter motors. It can be used as a gasket for leak-resistant sealing and insulating. This one-component, non-corrosive, translucent electronics sealant cures to tough resilient silicone rubber on exposure to atmospheric moisture at room temperature.
- UL HB recognition (file # E36952), good confined cure properties, low odor cure
- Fast cure, modified alkoxy (neutral) cure, excellent UV, chemical and weather resistance
- Primerless adhesion to many plastics, metals, wood, glass, and ceramics
- One-component product, no mixing required, provides electrical insulation
- Excellent electrical insulation properties, excellent chemical and weather resistance
- High strength, suited for marine applications
- 2 x 10^15ohm-cm volume resistivity, ammonia-like odor, 1.04g/mL specific gravity
- Translucent color, excellent flexibility
- 2 year shelf life, 360gm/min application rate, 15min tack free
- 24h full cure at 22°C [72°F]
Warnings
Suspected of damaging fertility or the unborn child. May cause an allergic skin reaction. Avoid breathing vapors. Wear protective gloves/protective clothing.
Notes
Store between 16 and 27°C [60 and 80°F] in dry area away from sunlight.
Technical Specifications
Silicone RTV 1 Part
Tube
-
-
Insulating, Bonding, Gasketing, Sealing
Transparent
2.8oz
Decamethylcyclopentasiloxane
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate