Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO24L70SCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80C4258
Product RangeQO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.050 |
| 5+ | $69.450 |
| 10+ | $67.110 |
| 25+ | $63.570 |
| 50+ | $58.720 |
| 100+ | $53.990 |
| 250+ | $49.760 |
Price for:Each
Minimum: 1
Multiple: 1
$74.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO24L70SCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80C4258
Product RangeQO Series
Technical Datasheet
Consumer Unit Usage-
Enclosure MaterialSteel
Supply Voltage240VAC
Current Rating70A
No. of Branch Circuits4Circuits
External Height236.22mm
External Width122.174mm
External Depth81.026mm
Product RangeQO Series
SVHCTo Be Advised
Product Overview
The QO24L70S is a 1-phase main lug Load Centre with surface cover. It has tin-plated aluminium busbar construction. It has 4 circuits, 2 tandem circuit breakers and 2 spaces for convenient operations. It feature backed-out screws on neutral, ground and twin and quad breaker terminals.
- NEMA 1 Indoor degree of protection
- 3-wire Wiring configuration
- Split neutral bars for neat wiring
- Multiple ground bar locations to customized the panel to your needs
- Flexible and convenient main and branch breaker knockouts
- Spring loaded self-adjusting surface/flush trim reduces installation time
- Low profile bus bars and insulated shielding improved safety and protection
- Tin-plated one-piece copper bus helps prevent corrosion and ensures superior performance
- 10kA Short-circuit current
- Green product
Applications
Commercial, Industrial
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
240VAC
No. of Branch Circuits
4Circuits
External Width
122.174mm
Product Range
QO Series
Enclosure Material
Steel
Current Rating
70A
External Height
236.22mm
External Depth
81.026mm
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate