Print Page
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 5+ | $6.980 |
| 25+ | $6.430 |
Price for:Each
Minimum: 1
Multiple: 1
$7.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The T11-611-16 is a 1-pole 16A panel-mount snap-in Thermal Circuit Breaker with 6.3x0.8mm quick connect terminals. The T11 series circuit breaker for equipment is a line of small, single pole push to reset, overload protective devices. The trip mechanism is of the superior latch type. A high contact force can be maintained until the unit trips. The Swiss precision design is simple with few moving parts. This results in an extremely reliable CBE with high resistance against shock and vibration. It has short circuit capacity of 96A at 240VAC voltage.
- Wide rated current range
- Compact and reliable design
- Immunity to inrush currents and line transients
- Reset type actuator
- -5 to +60°C Ambient temperature range
Applications
Consumer Electronics, Power Management, Industrial
Technical Specifications
Product Range
T11
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
Lead (21-Jan-2025)
Current Rating
16A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Snap In
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate