Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.020 |
| 25+ | $10.970 |
| 100+ | $8.620 |
| 250+ | $7.840 |
| 500+ | $7.300 |
| 1000+ | $6.800 |
Product Information
Product Overview
04980921GXM5 is a MIDI® 498-IL series 58V In-Line fuse holder with cover and hardware that can be installed directly in line with the cables to provide high-amperage main or branch circuit protection in harsh or hazardous environments. Because there's no need to mount the fuse holder, it saves both time and space. With a curved cover that helps prevent tube splitting, the MIDI® 498-IL series fuse holder is specifically designed for use with heat shrink tubing (sold separately) in applications that need added splash protection. It is the complete MIDI® 498-IL series fuse holder assembly with the cover and zinc-plated steel hardware installed. Typical applications are high-amp circuit protection, automotive circuit protection.
- Compatible with M5 MIDI® bolt-down fuses rated up to 200amps (sold separately)
- Installs directly in line with cables, which eliminates the need to mount the fuse holder
- Zinc-plated steel M5 bolts and M5 nylock nuts offer long term corrosion resistance
- 150A continuous current rating
- 200A maximum current rating
- UL 94 V-0 flammability rating
Technical Specifications
Cartridge In Line Fuse Holder
43mm x 19mm x 16.5mm
1Fuses
-
To Be Advised
200A
Bolt Down
MIDI 498 IL Series
32V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate