Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No03440024HCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27F783
Product Range344 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $67.920 |
| 5+ | $56.340 |
| 10+ | $51.980 |
| 25+ | $45.800 |
| 100+ | $41.130 |
| 500+ | $40.550 |
Price for:Each
Minimum: 1
Multiple: 1
$67.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03440024HCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27F783
Product Range344 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current15A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range344 Series
Voltage Rating VAC28V
Voltage Rating VDC28V
SVHCTo Be Advised
Product Overview
The 03440024H is a 15A panel mount blown Fuse Indicating Holder suitable for use with the 3AG and 3AB fuses. The body and knob is made up of black thermoset with tin plated copper and copper alloy terminals, neoprene washer, lockwasher and hex nut.
- Thermoplastic lens
- UL94V-0 and UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
No. of Fuses
1Fuses
Voltage Rating VAC
28V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Quick Connect
Product Range
344 Series
Voltage Rating VDC
28V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability