Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No197B15Copy
Newark Part No.31AJ3759
Product Range197 Series
Your Part Number
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.980 |
| 5+ | $111.950 |
| 10+ | $101.890 |
| 25+ | $99.500 |
| 50+ | $98.770 |
| 100+ | $91.260 |
Price for:Each
Minimum: 1
Multiple: 1
$121.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No197B15Copy
Newark Part No.31AJ3759
Product Range197 Series
Technical Datasheet
Product Range197 Series
Supply Voltage Max-
Power Consumption-
Impedance10.5kohm
Phase Type1 Phase
Output Current15A
Inductance500µH
Length3.4"
Width2.5"
Height3.31"
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 197 series high frequency reactor
- High permeability core ideal for applications <lt/>50KHz
- High self-resonant frequency values
- Rugged construction with aluminium base and stainless steel band
- Open-style terminal for maximum versatility
- Weight of 2.5lbs
- Operating frequency range from 60Hz to 10KHz
- Self-resonant frequency of 812.3KHz
- Ripple current of 20% peak-to-peak, DCR of 39mohm ±15% at 20°C
- Temperature range from -40 to 105°C, core material is carbonyl iron powder
Technical Specifications
Product Range
197 Series
Power Consumption
-
Phase Type
1 Phase
Inductance
500µH
Width
2.5"
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Max
-
Impedance
10.5kohm
Output Current
15A
Length
3.4"
Height
3.31"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate