Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No197A25
Newark Part No.31AJ3757
Product Range197 Series
Technical Datasheet
16 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $192.290 |
5+ | $176.690 |
10+ | $161.080 |
25+ | $158.560 |
Price for:Each
Minimum: 1
Multiple: 1
$192.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No197A25
Newark Part No.31AJ3757
Product Range197 Series
Technical Datasheet
Supply Voltage Max-
Product Range197 Series
Power Consumption-
Impedance7.76kohm
Phase Type1 Phase
Output Current25A
Inductance480µH
Length3.95"
Width3.12"
Height4.5"
Product Overview
- 197 series high frequency reactor
- High permeability core ideal for applications <lt/>50KHz
- High self-resonant frequency values
- Rugged construction with aluminium base and stainless steel band
- Open-style terminal for maximum versatility
- Weight of 6lbs
- Operating frequency range from 60Hz to 10KHz
- Self-resonant frequency of 504KHz
- Ripple current of 20% peak-to-peak, DCR of 11mohm ±15% at 20°C
- Temperature range from -40 to 105°C, core material is carbonyl iron powder
Technical Specifications
Supply Voltage Max
-
Power Consumption
-
Phase Type
1 Phase
Inductance
480µH
Width
3.12"
SVHC
No SVHC (21-Jan-2025)
Product Range
197 Series
Impedance
7.76kohm
Output Current
25A
Length
3.95"
Height
4.5"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate