Print Page
UTB15DP
Line Protector, Dual Pair, 20 kA, 12 VAC, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT ERICO
Manufacturer Part NoUTB15DPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AK8001
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $375.410 |
| 5+ | $361.420 |
| 10+ | $345.130 |
| 25+ | $315.320 |
| 50+ | $296.940 |
Price for:Each
Minimum: 1
Multiple: 1
$375.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERICO
Manufacturer Part NoUTB15DPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AK8001
Technical Datasheet
No. of Poles-
Peak Surge Current20kA
Continuing Operating Voltage Max12VAC
Suppressor MountingDIN Rail
Product Range-
SVHCTo Be Advised
Product Overview
UTB15DP is a dual-pair universal transient barrier. It has a compact design which universal transient barrier that provides protection for low-voltage circuits and transducers. It has multi-stage protection and fine over-voltage protection that helps ensure the lowest residual surge voltages reach sensitive equipment. It features common-mode and differential-mode protection and protects against both possible surge conditions. It allows for the protection of 25 analog signals or 50 digital signals per linear foot (0.3m) of DIN rail space. Complies with ANSI®/IEEE® C62.41.2-2002 Cat A, Cat B, Cat C. UL® 497B certified.
- Separate plug and base design allows hot swappable module replacement
- Surge rating to 20KA 8/20μs is ideal for exposed wiring
- 3 to 10VAC, 5 to 15VDC nominal system voltage
- 12VAC, 18VDC max continuous operating voltage
- 800mA rated load current, 1MHz frequency, 0.6ohm loop resistance
- Common differential protection mode, #18 – #12 connection, standard
- Gas discharge tube, metal oxide varistor, silicon avalanche diode technology
- 35mm top hat DIN rail mounting, UL® 94V-0 thermoplastic enclosure material
- IP 20 NEMA®-1 enclosure rating, 3.350" depth, 0.470" width, 3.540" height
- Temperature range from -4 to 149°F
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
12VAC
Product Range
-
Peak Surge Current
20kA
Suppressor Mounting
DIN Rail
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate