Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No51017375Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14M9229
Also Known AsGTIN UPC EAN: 4045454311216
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $209.240 |
| 5+ | $191.440 |
| 10+ | $181.590 |
| 25+ | $169.680 |
Price for:Each
Minimum: 1
Multiple: 1
$209.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No51017375Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14M9229
Also Known AsGTIN UPC EAN: 4045454311216
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles-
SPD Type-
Peak Surge Current2kA
Continuing Operating Voltage Max36VAC
Voltage Rating24VDC
Output Current20A
Suppressor MountingDIN Rail
Product Range-
Response Time5ns
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 51017375 is a non-degrading DIN rail mount Silicon Surge Suppressor with high speed and high current. This solid state suppressor is designed to protect sensitive electronic equipment from transient over voltages present on AC/DC power lines. Powered by patented silicon avalanche suppressor diode technology from Transtector, this suppressor provides the utmost in protection without degradation unlike MOV based technology.
- Pluggable surge function module for easy maintenance and replacement
- Fast, vibration-proof and maintenance-free wiring with CAGE CLAMP®
- LED fail mode indication as well as relay alarm output connection
- Built-in test points for easy troubleshooting and maintenance
Applications
Power Management
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
-
Continuing Operating Voltage Max
36VAC
Output Current
20A
Product Range
-
Plug Type
-
No. of Poles
-
Peak Surge Current
2kA
Voltage Rating
24VDC
Suppressor Mounting
DIN Rail
Response Time
5ns
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate