| Quantity | Price |
|---|---|
| 9000+ | $1.750 |
Product Information
Product Overview
P40-G240-WH is a P40-G series TBU® High-speed protector. This high-speed bidirectional protection component is constructed using MOSFET semiconductor technology, designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. The TBU® high-speed protector, triggering as a function of the MOSFET, blocks surges and provides an effective barrier behind which sensitive electronics are not exposed to large voltages or currents during surge events. The TBU® device is provided in a surface mount DFN package. Application includes xDSL (ADSL, VDSL, VDSL2), high data rate interface IC protection (LVDS, HDMI, etc.), industrial sensors and controls, general electronics. UL recognized.
- 40V impulse voltage rating, 240mA Iop indicator
- Bidirectional indication
- Extremely high speed performance, low impedance
- Two TBU® protectors in one small package
- Very high bandwidth, GHz compatible, simple, superior circuit protection
- 240mA maximum current through the device that will not cause current blocking
- 350mA typ current for the device to go from normal operating state to protected state
- 480mA maximum current through the device
- 6°C/sec. maximum ramp-down rate
- Operating temperature range from -55 to +125°C
Technical Specifications
High Speed Surge Protector IC
-
480mA
P40-G Series
No SVHC (04-Feb-2026)
2 Pole
28VAC
PCB - Surface Mount
200ns
Technical Docs (3)
Alternatives for P40-G240-WH
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate