Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2451ZATFTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel56Y1657
Re-Reel79AK9489RL
Cut Tape79AK9489
Product RangeRailClamp Series
Your Part Number
4,272 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 50+ | $0.744 |
| 100+ | $0.453 |
| 250+ | $0.412 |
| 500+ | $0.371 |
| 1000+ | $0.301 |
| 2500+ | $0.288 |
| 5000+ | $0.264 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.271 |
| 18000+ | $0.252 |
| 30000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2451ZATFTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel56Y1657
Re-Reel79AK9489RL
Cut Tape79AK9489
Product RangeRailClamp Series
Technical Datasheet
Product RangeRailClamp Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max8V
Diode Case StyleSLP0603P2X3F
No. of Pins2Pins
Minimum Breakdown Voltage25.5V
Maximum Breakdown Voltage31V
Peak Pulse Power Dissipation32W
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
RailClamp Series
Reverse Standoff Voltage
24V
Diode Case Style
SLP0603P2X3F
Minimum Breakdown Voltage
25.5V
Peak Pulse Power Dissipation
32W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
8V
No. of Pins
2Pins
Maximum Breakdown Voltage
31V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate