Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA180
Newark Part No.33R1083
Product RangeTrisil SMTPA
Technical Datasheet
Packaging Options
1,245 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.716 |
| 25+ | $0.637 |
| 50+ | $0.558 |
| 100+ | $0.479 |
| 250+ | $0.433 |
| 500+ | $0.387 |
| 1000+ | $0.351 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA180
Newark Part No.33R1083
Product RangeTrisil SMTPA
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Reverse Standoff Voltage162V
Thyristor Type-
Clamping Voltage Max-
Breakover Voltage Max240V
No. of Circuits1Circuits
Peak Pulse Current Ippm50A
Minimum Breakdown Voltage-
Peak Off-State Voltage, Vdrm-
Maximum Breakdown Voltage180V
Peak Pulse Power Dissipation-
Qualification-
Product RangeTrisil SMTPA
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Trisil SMTPA series TVS Diode designed to protect telecommunication equipment against lightning and transient induced by AC power lines. It is not subject to ageing and provides a fail safe mode in short circuit for a better protection.
- Bidirectional crowbar protection
- Voltage range from 62 to 320V
- Low capacitance from 12 to 20pF @ 50V
- 2µA Maximum low leakage current IR
- 150mA Minimum holding current IH
- 50A (10/1000µs) Repetitive peak pulse current IPP
Applications
Communications & Networking, Industrial
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Thyristor Type
-
Breakover Voltage Max
240V
Peak Pulse Current Ippm
50A
Peak Off-State Voltage, Vdrm
-
Peak Pulse Power Dissipation
-
Product Range
Trisil SMTPA
No. of Pins
2Pins
Reverse Standoff Voltage
162V
Clamping Voltage Max
-
No. of Circuits
1Circuits
Minimum Breakdown Voltage
-
Maximum Breakdown Voltage
180V
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability