Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CG0603MLD-12E TVS Varistor, 12 V, MLD Series, 140 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/4461590.jpg)
ManufacturerBOURNS
Manufacturer Part NoCG0603MLD-12ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02J1283
Product RangeMLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 16000+ | $0.097 |
| 48000+ | $0.095 |
| 80000+ | $0.093 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 4000
$1,552.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0603MLD-12ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02J1283
Product RangeMLD Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC12V
Product RangeMLD Series
Clamping Voltage Vc Max140V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
-
Product Range
MLD Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
12V
Clamping Voltage Vc Max
140V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-30°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate