Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No09 0306 00 03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26M5196
Product Range680 Series
Your Part Number
64 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.740 |
| 15+ | $17.920 |
| 50+ | $16.890 |
| 100+ | $16.420 |
| 250+ | $15.550 |
Price for:Each
Minimum: 1
Multiple: 1
$19.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0306 00 03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26M5196
Product Range680 Series
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingCable Mount
Circular Connector Shell StyleCable Mount Plug
Contact TerminationSolder
Circular Contact TypeSolder Socket
Contact PlatingSilver Plated Contacts
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
Product Range680 Series
SVHCLead (25-Jun-2025)
Product Overview
The 09 0306 00 03 is a 3-contact 250V/7A unshielded straight miniature female Circular Connector with silver-plated bronze contacts, PBT (UL94V-0) contact body, PA (UL94 HB) housing. The 680 series plug with M16 screw locking system, solder termination for easy shield or ground connection, cable-mounted style. It accepts 20AWG (0.75mm²) wire, 3 to 6mm cable outlet. It has integral bend protection sleeve.
- 1500V Rated impulse voltage
- ≤5mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP40 Protection rating
Applications
Industrial
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Contact Termination
Solder
Contact Plating
Silver Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Bronze
Product Range
680 Series
Gender
Jack
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate