Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No64333-0100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55W4584
Product RangeCMC 64333 Series
Also Known AsGTIN UPC EAN: 883906844455
Your Part Number
30 In Stock
24 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.730 |
| 5+ | $29.540 |
| 10+ | $25.370 |
| 25+ | $23.150 |
| 50+ | $22.830 |
| 100+ | $21.850 |
Price for:Each
Minimum: 1
Multiple: 1
$33.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64333-0100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55W4584
Product RangeCMC 64333 Series
Also Known AsGTIN UPC EAN: 883906844455
Technical Datasheet
Product RangeCMC 64333 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts112Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin Plated Contacts
IP Rating-
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 64333-0100 is a 112-circuit 4-row CMC Header, with 3-pocket, solder tail, tin-plated copper alloy contacts, through hole termination and PCB mounting. This 64333 series PCB header is made of nylon alloy, can be used with 64319-3211 64319-3218 CMC female, 64320-3319 - 64322 CP 0.6, 64323 CP 1.5, 64319-1201 64320-1301 wire cap, 64325 blind plugs, mates with 64319-3211, 64320-3319, link - 64319-1218 series parts, suitable for board-to-board and wire-to-board applications.
- Black colour
- 12A, 6A current rating per contact
- Temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
CMC 64333 Series
No. of Contacts
112Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Tin Plated Contacts
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Solder Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
14VDC
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate