Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoUEC5-019-1-H-D-RA-2-ACopy
Newark Part No.30AC7704
Product RangeFireFly UEC5 Series
Your Part Number
625 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.800 |
| 10+ | $9.980 |
| 25+ | $9.420 |
| 50+ | $9.090 |
| 100+ | $7.440 |
| 500+ | $6.890 |
| 1000+ | $5.800 |
| 2000+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoUEC5-019-1-H-D-RA-2-ACopy
Newark Part No.30AC7704
Product RangeFireFly UEC5 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card TypePCI Express
Card Thickness-
No. of Contacts19 Contacts
Connector MountingSurface Mount, Through Hole Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialBeryllium Copper
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeFireFly UEC5 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Up to 20Gbps FireFly™ edge card socket assembly
- Rugged Edge Rate® contact system
- Low profile right-angle design
- 30µ" gold on contact, gold flash on tail
- Pin compatible with optical FireFly™ using the same connector system
- Data connection is taken “off board” for easier routing
- Low-cost solution for seamless integration of new and existing designs
- Low-profile housing for space savings
- Board mates with ECUE, ECUO, PCUO, PCUE, ETUO
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
-
Connector Mounting
Surface Mount, Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
FireFly UEC5 Series
Card Type
PCI Express
No. of Contacts
19 Contacts
Connector Body Orientation
Right Angle
Contact Material
Beryllium Copper
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate