Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1718230-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84R0929
Your Part Number
7,431 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 10+ | $5.440 |
| 25+ | $4.500 |
| 50+ | $4.420 |
| 100+ | $3.880 |
| 250+ | $3.520 |
| 500+ | $3.290 |
| 2500+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$6.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1718230-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84R0929
Technical Datasheet
Product Range-
Circular Connector Shell StylePanel Mount Plug
No. of Positions7Positions
For Use WithTE 1.5mm Pin Contacts
No. of Contacts7Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Voltage Rating-
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating30A
IP RatingIP67, IP6K9K
IP RatingIP67, IP6K9K
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1718230-1 is a wire-to-wire Connector Housing with glass-filled PBT (polybutylene terephthalate) body. Suitable for 1.5mm system series contacts.
- IP67/IP6K9K Protection rating
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Circular Connector Shell Style
Panel Mount Plug
For Use With
TE 1.5mm Pin Contacts
Circular Contact Type
Crimp Pin
Voltage Rating
-
Current Rating
30A
IP Rating
IP67, IP6K9K
Gender
Plug
No. of Positions
7Positions
No. of Contacts
7Contacts
Coupling Style
Bayonet
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67, IP6K9K
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1718230-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate