Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoCTT8424-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92N8961
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 10+ | $237.496 |
| 30+ | $220.626 |
| 50+ | $214.592 |
| 100+ | $204.946 |
Price for:Each
Minimum: 10
Multiple: 10
$2,374.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoCTT8424-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92N8961
Technical Datasheet
Crimp Tool TypeRatchet
For Use With30-22AWG D-Sub Contacts
Product Range-
SVHCTo Be Advised
Product Overview
The CTT8424-01 is a Crimp Tool for use with 30 to 22AWG high-density D-sub contacts. The crimp tool features heat treated frame components, heat treated die jaws, black oxide finish on frame and dies. A locator and wire stop and provided to properly orient the contact during crimping. The conductor and insulation crimp are produced in one tool closure.
- Full cycle ratchet controlled release
- Ratchet set to release when a 10 to 25lbs
- Load is applied approximately 1-3/4" from end of handles
- Blue molded textured plastic grips
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
30-22AWG D-Sub Contacts
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CTT8424-01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate