Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLOM-51T-250Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.70C9506
Product RangeLOM
Your Part Number
25,772 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.097 |
| 500+ | $0.091 |
| 1000+ | $0.085 |
| 2500+ | $0.080 |
| 5000+ | $0.075 |
| 10000+ | $0.070 |
Price for:Each
Minimum: 100
Multiple: 100
$9.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLOM-51T-250Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.70C9506
Product RangeLOM
Technical Datasheet
Product RangeLOM
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.4mm x 0.8mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Insulator ColourUninsulated
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SOM-51T-250 is a Tab-on Terminal made of brass with tin plated finish. This male quick disconnect terminal features 6.4mm stud/tab size, supports crimp termination and accepts 20 to 14AWG wire.
Applications
Industrial
Technical Specifications
Product Range
LOM
Tab Size - Metric
6.4mm x 0.8mm
Wire Size AWG Min
20AWG
Insulator Colour
Uninsulated
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Alternatives for LOM-51T-250
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate