Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoLTO-01T-110NCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44F165
Product RangeLTO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.450 |
| 5+ | $17.000 |
| 10+ | $14.950 |
| 25+ | $13.060 |
| 100+ | $12.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoLTO-01T-110NCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44F165
Product RangeLTO Series
Technical Datasheet
Product RangeLTO Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCTo Be Advised
Product Overview
The LTO-01T-110N is a female open Barrel Disconnect made of brass with tin plated finish. This LTO Series Uninsulated Female Quick Disconnect terminal features 0.11 x 0.02-inch stud/tab size, supports crimp termination and accepts 24 to 20AWG wire.
- 148.8°C Temperature rating
Applications
Industrial
Technical Specifications
Product Range
LTO Series
Tab Size - Metric
2.8mm x 0.51mm
Wire Size AWG Min
24AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.02"
Wire Size AWG Max
20AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate