Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDA15SA197Copy
Newark Part No.01K1790
Product RangeDA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $17.580 |
| 5+ | $15.330 |
| 10+ | $13.450 |
| 25+ | $13.110 |
| 50+ | $12.860 |
| 100+ | $12.570 |
| 250+ | $12.320 |
Price for:Each
Minimum: 2
Multiple: 2
$35.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDA15SA197Copy
Newark Part No.01K1790
Product RangeDA Series
D Sub Connector TypeStandard
Product RangeDA Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The DA-15S-A197 is a 15-way Crimp Receptacle with tin-plated copper contacts. The D series connector designed for reliable, fast cabling, industry standard D*A housing. The connector provides a low-cost, quick cabling alternative compared to soldering.
- Stripper crimper
- 5A/500V Rated
- UL94V-0 Flammability rating
- -55 to +105°C Operating temperature range
- Unique metal filled plastic cable strain relief guarantees 360° shielding
- -40 to 120°C Temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
DA Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Alternatives for DA15SA197
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate