Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2271Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C4943
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.710 |
| 5+ | $179.260 |
| 10+ | $173.540 |
| 25+ | $170.070 |
Price for:Each
Minimum: 1
Multiple: 1
$190.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2271Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C4943
Technical Datasheet
Convert FromNEMA L5-15R Receptacle
Convert ToNEMA 5-15P Plug
Current Rating15A
Connector Colour-
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL2271 from Hubbell is a 2 pole/3 wire with grounding straight nylon convenience adapter. This adapter with NEMA L5-15R female end and NEMA 5-15P male end operates at 15A, 125V.
- UL listed
- Weight is 0.25lbs
Applications
Power Management
Warnings
Overcurrent protection is determined by the blade end. The use of adapters should be limited to the lowest rated end of the adapter in order to prevent overheating. Adapters are not GFCI protected.
Technical Specifications
Convert From
NEMA L5-15R Receptacle
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Convert To
NEMA 5-15P Plug
Connector Colour
-
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability