New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Connectors
                                                                                                  3. IC Sockets
                                                                                                  Print Page

                                                                                                  2-5330808-7

                                                                                                  IC & Component Socket, 1 Contacts, Spring Socket, 1 Series, Beryllium Copper

                                                                                                  AMP - TE CONNECTIVITY
                                                                                                  AMP - TE CONNECTIVITY 2-5330808-7
                                                                                                  AMP - TE CONNECTIVITY 2-5330808-7
                                                                                                  AMP - TE CONNECTIVITY 2-5330808-7
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMP - TE CONNECTIVITY
                                                                                                  Manufacturer Part No2-5330808-7
                                                                                                  Newark Part No.94X3365
                                                                                                  Product Range1
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  51 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$0.846
                                                                                                  10+$0.736
                                                                                                  25+$0.668
                                                                                                  50+$0.647
                                                                                                  100+$0.625
                                                                                                  500+$0.569
                                                                                                  1000+$0.515
                                                                                                  2500+$0.491
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMP - TE CONNECTIVITY
                                                                                                  ManufacturerAMP - TE CONNECTIVITY
                                                                                                  Manufacturer Part No2-5330808-7
                                                                                                  Newark Part No.94X3365
                                                                                                  Product Range1
                                                                                                  No. of Contacts1Contacts
                                                                                                  Connector TypeSpring Socket
                                                                                                  Pitch Spacing-
                                                                                                  Product Range1
                                                                                                  Row Pitch-
                                                                                                  Contact MaterialBeryllium Copper
                                                                                                  Contact PlatingTin Plated Contacts
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Alternatives for 2-5330808-7

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The 2-5330808-7 is a miniature Spring Socket Assembly with closed bottom sleeve for use with printed circuit board and wire/cable. It has contact made of beryllium copper with 30µ-inch gold plating on mating area and tin plating on contact spring.

                                                                                                  • 5A Contact current rating
                                                                                                  • Signal (Data)/power contact transmit
                                                                                                  • -65 to 125°C Operating temperature range
                                                                                                  • Zero profile
                                                                                                  • Discrete wire type

                                                                                                  Technical Specifications

                                                                                                  No. of Contacts

                                                                                                  1Contacts

                                                                                                  Pitch Spacing

                                                                                                  -

                                                                                                  Row Pitch

                                                                                                  -

                                                                                                  Contact Plating

                                                                                                  Tin Plated Contacts

                                                                                                  Connector Type

                                                                                                  Spring Socket

                                                                                                  Product Range

                                                                                                  1

                                                                                                  Contact Material

                                                                                                  Beryllium Copper

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Technical Docs (3)

                                                                                                  Drawing EN

                                                                                                  Product Change Notice EN

                                                                                                  3D Product Image EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.