Print Page
1,663 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $3.410 |
| 50+ | $3.230 |
| 100+ | $3.090 |
| 250+ | $2.960 |
| 500+ | $2.810 |
| 1000+ | $2.700 |
| 2500+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD2608-42Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.91K8243
Product RangeD26
Technical Datasheet
No. of Contacts8Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeD26
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
The D2608-42 is a 8-contact 2-row 2.54mm female IC Socket with gold plated contacts, 100% tin over nickel plated termination, beryllium copper contact clip, brass shell and black UL94V-0 PCT housing. The D26 series connector has vertical connector orientation, press-fit PC tail/through board connection type and end/side stackable. Suitable for a Ø0.40 to 0.56mm mating pin.
- 1A Current rating
- 100VAC, 150VDC voltage rating
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VAC Minimum dielectric withstanding voltage
- 100 cycles Durability
Applications
Industrial, Consumer Electronics
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
D26
Contact Material
Beryllium Copper
SVHC
Lead (04-Feb-2026)
Alternatives for D2608-42
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate