Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1432-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54H0403
Product Range1432 Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $40.590 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$40.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1432-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54H0403
Product Range1432 Series
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions1Positions
Connector Mounting-
Current Rating5A
Convert From GenderJack
Voltage Rating3kV
Inter Series Connector BPin Tip
Convert To Positions1Positions
Contact PlatingNickel Plated Contacts
Connector ColourRed
Convert To GenderPlug
Contact MaterialBrass
Contact Termination Type-
Product Range1432 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1432-2 is a Red Banana Jack to Pin Tip Plug permits banana plug cords to be used with equipment having pin tip jacks. Brass rod as per ASTM B16-85, temper H02 body and nickel plated as per QQ-N-290, Class 2, 200/300μinch finish. Polypropylene insulation.
Applications
Test & Measurement
Technical Specifications
Inter Series Connector A
Banana
Connector Mounting
-
Convert From Gender
Jack
Inter Series Connector B
Pin Tip
Contact Plating
Nickel Plated Contacts
Convert To Gender
Plug
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Convert From Positions
1Positions
Current Rating
5A
Voltage Rating
3kV
Convert To Positions
1Positions
Connector Colour
Red
Contact Material
Brass
Product Range
1432 Series
Technical Docs (1)
Alternatives for 1432-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability