Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part No940SP301010RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.93K5486
Product Range30
Your Part Number
186 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 10+ | $9.900 |
| 25+ | $9.180 |
| 50+ | $8.760 |
| 100+ | $8.390 |
| 250+ | $7.370 |
| 500+ | $7.080 |
| 1000+ | $6.020 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$10.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No940SP301010RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.93K5486
Product Range30
Modular Connector TypeRJ50 Plug
Connector TypeRJ50
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)10P10C
No. of Contacts10Contacts
No. of Positions10Positions
LAN Category-
IP Rating-
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeCrimp
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range30
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 940SP301010R is a 10P10C/RJ48 Modular Plug with 8% phosphor bronze contacts and polycarbonate body. Suitable for round cables.
- 10mΩ Contact resistance
- 30VAC/42VDC at 1.5A Voltage
- 1000-cycle Lifespan (insertion/extraction)
- -40 to 125°C Operating temperature
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ50 Plug
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
10P10C
No. of Positions
10Positions
IP Rating
-
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Connector Type
RJ50
Port Configuration
1 x 1 (Port)
No. of Contacts
10Contacts
LAN Category
-
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
30
Alternatives for 940SP301010R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate