Print Page
Image is for illustrative purposes only. Please refer to product description.
280 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $22.380 |
Price for:Each
Minimum: 20
Multiple: 20
$447.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoA0266827
Newark Part No.90T0993
Technical Datasheet
Connector TypeMultiplying Connector
No. of Ports25Ports
LAN Category-
Rack U Height-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The A0266827 from Belden is a QCBIX5A 25 pair (5 x 5 pair) BIX multiplying connector. This BIX multiplying connectors are used to generate multiple outputs from a single input. Construction of these connectors is identical to that of BIX distribution connectors except for the IDC clips which are bridged. This connector is built using 10 sets of bridged clips (5 clips each) which is used for multiple jumper connections to the same equipment. Typical applications include equipment terminations in telecommunications rooms.
- Robust and installer friendly design to reduce installation costs
- High density connector to reduce installation space requirements
- Edges marked to pair-configuration to facilitate wire layout
- Built-in pair splitters to facilitate wire insertion
- Fully enclosed clips in plastic housing to prevent injuries and protect connections
- Snap into BIX mounts for easy insertion and removal
- Mix and match modular flexibility
- Flammability rating meets UL94V-0, beige colour fire retardant thermoplastic housing
- Copper alloy with tin plating over nickel IDC clip
- Maximum current rating is 1.5A
Applications
Industrial, Communications & Networking
Technical Specifications
Connector Type
Multiplying Connector
LAN Category
-
Product Range
-
No. of Ports
25Ports
Rack U Height
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate