| Quantity | Price |
|---|---|
| 1+ | $2,052.690 |
| 5+ | $1,883.510 |
Product Information
Product Overview
The NPP-TB from Neutrik is a fully programmed 48 B-Gauge patch panel with push terminals. It is equipped with gold plated, high quality long life NJ6TB-V jacks for BPO/MIL style plugs. The panels are easily programmable for six switching configurations and offer flexible grounding system. The NPP-TB patch panel is very robust and compactly designed for 19" rack mount (19" x 1U) with galvanized metal housing. A built-in cable bar is provided on the rear for securing wires and rear extension bar (NPP-S) is available as an option. An attractive additional lettering area on front side for each channel pair with a marking strip and individual snap on colour coding plates.
- 2 x 24 Neutrik NJ6TB-V long frame 1/4" TRS jacks according to BPO 316 / MIL-P-641/3 standard
- Eye catching channel identification through collared snap-on coding tabs
- Wire outer diameter from 0.08mm² to 0.5mm² (28AWG to 20AWG)
- Stripping length from 5mm to 6mm
- Qualified for analogue and digital signals according to AES3, 48KHz sampling frequency
- Flexible grounding system
- Retention spring locking
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Modular Patch Panel
-
NPP-TB Series
48Ports
1U
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate