Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50372-8100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57H2158
Product RangeMicro-Latch 50372 Series
Also Known AsGTIN UPC EAN: 800753352704
Your Part Number
32,705 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.205 |
| 10+ | $0.164 |
| 25+ | $0.156 |
| 50+ | $0.145 |
| 100+ | $0.134 |
| 250+ | $0.121 |
| 500+ | $0.116 |
| 1000+ | $0.113 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50372-8100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57H2158
Product RangeMicro-Latch 50372 Series
Also Known AsGTIN UPC EAN: 800753352704
Technical Datasheet
Product RangeMicro-Latch 50372 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use With51090, 51089 Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50372-8100 is a DuraClik™ female socket crimp terminal made of phosphor bronze with tin plated finish. This 50372 series female crimp terminal accepts 26 to 22AWG wire. It can be used with 502351 DuraClik™ wire-to-board receptacle housing. The terminal is suitable for signal applications.
- Maximum current per contact is 3A
- Maximum voltage is 125V
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial Automation
Technical Specifications
Product Range
Micro-Latch 50372 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
51090, 51089 Connectors
Contact Material
Phosphor Bronze
Alternatives for 50372-8100
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability