200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.560 |
| 50+ | $2.350 |
| 100+ | $2.190 |
| 250+ | $2.030 |
| 500+ | $1.920 |
| 1000+ | $1.810 |
| 2500+ | $1.710 |
Product Information
Product Overview
The DF60 series 10.16mm Board-to-wire Connector for internal power supply. A secure lock mechanism with a clear tactile and audible click prevents insufficient mating. It is capable of going to a maximum of 45A when using 8AWG with the single position connector. Three independent contact springs provide a secure contact with high contact reliability using 5-point of contact. The lance is actually part of the housing instead of being part of the terminal. This prevents tangled wires during assembly. The addition of a moulded pin on the header allows temporary mounting retention and prevents reverse mounting on the PCB. Glass-reinforced resin is used on pin header to prevent solder cracks due to thermal contraction. The wall structure between contacts isolates the contacts and prevents short circuits from occurring.
- High current capacity
- Secure lock mechanism ensures complete mating
- Highly reliable 5-point contact structure
- Moulded lance design
- Mis-insertion prevention for headers
- Prevention of solder cracks
- Design Prevents short-circuits between contacts
- >2mΩ Maximum contact resistance
Technical Specifications
DF60 Series
Crimp
Gold Plated Contacts
12AWG
No SVHC (23-Jan-2024)
Socket
10AWG
Hirose EnerBee DF60 Series Housing Connectors
Copper Alloy
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate