Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1445999-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11H4709
Product RangeAMP Power 120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.320 |
| 250+ | $18.230 |
Price for:Each
Minimum: 100
Multiple: 100
$1,832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1445999-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11H4709
Product RangeAMP Power 120 Series
Product RangeAMP Power 120 Series
No. of Contacts2Contacts
GenderPlug, Receptacle
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCTo Be Advised
Product Overview
The 1445999-1 is a 2-position 1-row Plug and Socket Connector with silver-plated contact and grey polycarbonate housing. It has mating alignment and retention. This connector is used with wire-to-wire applications.
- 120A Contact current rating
- 600VDC Operating voltage
- Stranded wire type
- UL94V-0 Flammability rating
Applications
Signal Processing
Technical Specifications
Product Range
AMP Power 120 Series
Gender
Plug, Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate