Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-2.0-MP-MS (ANSI)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53X3153
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.360 |
| 10+ | $51.630 |
| 25+ | $50.250 |
| 50+ | $47.630 |
| 100+ | $44.690 |
| 250+ | $40.050 |
| 500+ | $35.600 |
Price for:Each
Minimum: 1
Multiple: 1
$57.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-2.0-MP-MS (ANSI)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53X3153
Technical Datasheet
Connector Type AK Type Thermocouple Plug
Thermocouple TypeK
Connector Type BK Type Thermocouple Receptacle
Sensing Temperature Min-10°C
Measured Temperature Min-
Sensing Temperature Max220°C
Measured Temperature Max-
No. of Positions2 Positions
Cable Length - Metric2m
Sensor Body Material-
Lead Length - Imperial6.6ft
Cable Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPVC (Polyvinylchloride)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EXT-K-C1 series IEC Thermocouple Extension Leads with miniature or standard connectors.
- Single pair 7/0.2 cable
- Miniature connector with flat plug pins
- Miniature socket with thermocouple contacts
- Standard connector with solid, round plug pins
- Standard socket with thermocouple contacts
Technical Specifications
Connector Type A
K Type Thermocouple Plug
Connector Type B
K Type Thermocouple Receptacle
Measured Temperature Min
-
Measured Temperature Max
-
Cable Length - Metric
2m
Lead Length - Imperial
6.6ft
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Thermocouple Type
K
Sensing Temperature Min
-10°C
Sensing Temperature Max
220°C
No. of Positions
2 Positions
Sensor Body Material
-
Cable Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PVC (Polyvinylchloride)
Thermocouple Wire Standard
ANSI
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate