Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC10570Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.19C7289
Your Part Number
144 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $14.530 |
| 50+ | $11.870 |
| 100+ | $11.070 |
| 250+ | $10.050 |
| 500+ | $9.430 |
Price for:Each
Minimum: 1
Multiple: 1
$14.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC10570Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.19C7289
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)26AWG to 6AWG
Wire Size AWG Min26AWG
Wire Size AWG Max6AWG
Connector MountingDIN Rail Mount
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage24V
Fuse Size Held5mm x 20mm, 5mm x 25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for SPC10570
1 Product Found
Product Overview
The SPC10570 is a 2-position 6.3A DIN-rail Fused Terminal Block with LED indicator. It has screw connection and tin-lead plated copper alloy contacts. It is suitable for used on 5 x 20 or 5 x 25mm fuses.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
26AWG
Connector Mounting
DIN Rail Mount
Wire Connection Method
Screw
Rated Voltage
24V
Product Range
-
Wire Size (AWG)
26AWG to 6AWG
Wire Size AWG Max
6AWG
Conductor Area CSA
-
Rated Current
6.3A
Fuse Size Held
5mm x 20mm, 5mm x 25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate