Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691322110002
Newark Part No.16T1538
Product RangeWR-TBL 3211
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.682 |
| 10+ | $0.618 |
| 25+ | $0.580 |
| 50+ | $0.543 |
| 100+ | $0.494 |
| 500+ | $0.467 |
| 1000+ | $0.444 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691322110002
Newark Part No.16T1538
Product RangeWR-TBL 3211
Technical Datasheet
Pitch Spacing3.5mm
GenderHeader
No. of Positions2Positions
Wire Size (AWG)-
Conductor Area CSA-
Wire Connection MethodPush In
Block OrientationThrough Hole Right Angle
Rated Current10A
Rated Voltage300V
Product RangeWR-TBL 3211
SVHCNo SVHC (21-Jan-2025)
Alternatives for 691322110002
3 Products Found
Product Overview
The 691322110002 is a 2-way 1-row green through-hole horizontal PBC Header, 3.5mm pitch. This WR-TBL 3221 series header with brass housing, tin-plated contacts, PA66 insulator. It mates with 6913611000xx, 6913631100xx and 6913661100xx.
- 10A Current rating (UL)
- 10.5A Current rating (VDE)
- 300AC Voltage rating (UL/VDE)
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
No. of Positions
2Positions
Conductor Area CSA
-
Block Orientation
Through Hole Right Angle
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
Gender
Header
Wire Size (AWG)
-
Wire Connection Method
Push In
Rated Current
10A
Product Range
WR-TBL 3211
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate