Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No243-204Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28K9660
Product Range243 Series
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.620 |
| 25+ | $0.588 |
| 100+ | $0.554 |
| 250+ | $0.519 |
| 500+ | $0.483 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No243-204Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28K9660
Product Range243 Series
Technical Datasheet
Pitch Spacing-
No. of Positions4Positions
Wire Size (AWG)22AWG to 20AWG
Wire Size AWG Min22AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.75mm²
Wire Connection MethodClamp
Rated Current6A
Rated Voltage100V
Product Range243 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 243 series MICRO PUSH WIRE® Connector is for junction boxes for solid conductor has proven its success a million times over in low-current installations. Up to 8 solid conductors with diameters from 0.6 to 0.8mm can be connected. The mounting carrier also provides for attachment on carrier rails or smooth surfaces and for unique marking of the terminal blocks. It is suitable for use with the communications, alarms and signal applications.
- MICRO PUSH WIRE® Connector for Junction Boxes
- Solid Conductors: 0.6-0.8mmØ
- Current Rating: 6A
- Voltage Rating: 100V
- W: 10mm x H: 6.8mm x D: 10mm
- Ambient Temperature: 60°C
- Dark Grey
- Side entry wiring type
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
22AWG to 20AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
100V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Positions
Wire Size AWG Min
22AWG
Conductor Area CSA
0.75mm²
Rated Current
6A
Product Range
243 Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability