Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39543-0012Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21M4916
Product RangeEurostyle 39543 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1536+ | $2.600 |
Price for:Each
Minimum: 1536
Multiple: 1536
$3,993.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39543-0012Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21M4916
Product RangeEurostyle 39543 Series
Pitch Spacing5mm
No. of Contacts12Contacts
No. of Positions12Positions
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Connector TypeTerminal Block, Eurostyle
Connector MountingPCB Mount
Conductor Area CSA2.08mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39543 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
No. of Positions
12Positions
Wire Size AWG Max
14AWG
Connector Mounting
PCB Mount
Wire Connection Method
Screw
Rated Voltage
300V
Contact Material
Brass
Product Range
Eurostyle 39543 Series
No. of Contacts
12Contacts
Wire Size AWG Min
24AWG
Connector Type
Terminal Block, Eurostyle
Conductor Area CSA
2.08mm²
Rated Current
10A
Contact Plating
Tin Plated Contacts
Block Orientation
Through Hole Right Angle
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate