AC Axial Fans:
1,026 Products FoundFind a huge range of AC Axial Fans at Newark Electronics Canada. We stock a large selection of AC Axial Fans, including new and most popular products from the world's top manufacturers including: Orion Fans, Ebm-papst, Nmb Technologies, Multicomp & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
TVS Polarity
Reverse Standoff Voltage
Fan Frame Size
External Depth
Clamping Voltage Max
Bearing Type
Diode Case Style
Flow Rate - Metric
No. of Pins
Air Flow - CFM
Minimum Breakdown Voltage
Noise Rating
Maximum Breakdown Voltage
Power Rating
Peak Pulse Power Dissipation
Rated Speed
Operating Temperature Max
Power Connection Type
Current Rating
Diode Mounting
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $91.730 5+ $87.700 10+ $83.640 25+ $78.780 50+ $77.620 More Pricing... | Min: 1 / Mult: 1 | 100V | Square | - | - | 120mm | 25mm | - | Ball Bearing | - | - | - | - | - | 34dBA | - | 14W | - | 2700rpm | - | 2 Lead Wires | 220mA | - | - | - | 1.8m³/min | - | - | - | ASEN1 | |||||
Each | 1+ $187.900 1000+ $172.250 | Min: 1 / Mult: 1 | 115V | Square | - | - | 180mm | 65mm | - | Ball Bearing | - | - | - | 400CFM | - | 65dB | - | 80W | - | 3250rpm | - | Terminals | - | - | IP56 | - | - | - | - | - | OA180ANL-METAL Series | |||||
Each | 1+ $143.790 1000+ $131.800 | Min: 200 / Mult: 1 | 115V | Square | - | - | 180mm | 65mm | - | Ball Bearing | - | - | - | 280CFM | - | 47dB | - | 50W | - | 2200rpm | - | 2 Lead Wires | - | - | - | - | - | - | - | - | OA180APL Series | |||||
Each | 1+ $143.790 1000+ $131.800 | Min: 200 / Mult: 1 | 230V | Square | - | - | 180mm | 65mm | - | Ball Bearing | - | - | - | 210CFM | - | 40dB | - | 38W | - | 1650rpm | - | Terminals | - | - | - | - | - | - | - | - | OA180APL Series | |||||
Each | 1+ $46.370 1000+ $42.510 | Min: 500 / Mult: 1 | 115V | Square | - | - | 127mm | 38mm | - | Ball Bearing | - | - | - | 95CFM | - | 37dB | - | 10W | - | 2300rpm | - | 2 Lead Wires | - | - | - | - | - | - | - | - | OA119 Series | |||||
Each | 1+ $46.370 1000+ $42.510 | Min: 500 / Mult: 1 | 230V | Square | - | - | 127mm | 38mm | - | Ball Bearing | - | - | - | 95CFM | - | 37dB | - | 10W | - | 2300rpm | - | 2 Lead Wires | - | - | - | - | - | - | - | - | OA119 Series | |||||
Each | 1+ $143.790 1000+ $131.800 | Min: 200 / Mult: 1 | 230V | Square | - | - | 180mm | 65mm | - | Ball Bearing | - | - | - | 210CFM | - | 40dB | - | 38W | - | 1650rpm | - | 2 Lead Wires | - | - | - | - | - | - | - | - | OA180APL Series | |||||
Each | 1+ $32.530 1000+ $29.820 | Min: 500 / Mult: 1 | 230V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 99CFM | - | 47dB | - | 15W | - | 3100rpm | - | 2 Lead Wires | - | - | - | - | - | - | - | - | OA109 Series | |||||
Each | 1+ $76.400 1000+ $70.030 | Min: 1 / Mult: 1 | 230V | Square | - | - | 127mm | 38.5mm | - | Ball Bearing | - | - | - | 128CFM | - | 48dB | - | 26W | - | 2950rpm | - | Terminals | - | - | IP55 | - | - | - | - | - | OA119 Series | |||||
Each | 1+ $143.790 1000+ $131.800 | Min: 200 / Mult: 1 | 230V | Square | - | - | 180mm | 65mm | - | Ball Bearing | - | - | - | 280CFM | - | 47dB | - | 50W | - | 2200rpm | - | 2 Lead Wires | - | - | - | - | - | - | - | - | OA180APL Series | |||||
Each | 1+ $67.560 1000+ $61.930 | Min: 500 / Mult: 1 | 115V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 60CFM | - | 32dB | - | 9W | - | 1800rpm | - | Terminals | - | - | IP55 | - | - | - | - | - | OA109 Series | |||||
Each | 1+ $151.960 1000+ $139.300 | Min: 1 / Mult: 1 | 115V | Rectangular with Rounded Ends | - | - | 172mm | 51mm | - | Ball Bearing | - | - | - | 226CFM | - | 58dB | - | 31W | - | 3400rpm | - | Terminals | 250mA | - | - | - | - | - | - | - | OA172S Series | |||||
Each | 1+ $67.560 1000+ $61.930 | Min: 500 / Mult: 1 | 115V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 85CFM | - | 43dB | - | 13W | - | 2500rpm | - | Terminals | - | - | IP55 | - | - | - | - | - | OA109 Series | |||||
Each | 1+ $222.390 10+ $206.590 25+ $193.030 50+ $186.260 100+ $179.490 | Min: 1 / Mult: 1 | 115V | Circular | - | - | 254mm | 89mm | - | Ball Bearing | - | - | - | 550CFM | - | 55dB | - | 33W | - | 1650rpm | - | Terminals | 290mA | - | - | - | - | - | - | - | OA254AP-SALTFOG Series | |||||
Each | 1+ $46.370 1000+ $42.510 | Min: 1 / Mult: 1 | 230V | Square | - | - | 127mm | 38mm | - | Ball Bearing | - | - | - | 95CFM | - | 37dB | - | 10W | - | 2300rpm | - | Terminals | - | - | - | - | - | - | - | - | OA119 Series | |||||
Each | 1+ $32.530 1000+ $29.820 | Min: 500 / Mult: 1 | 230V | Square | - | - | 120mm | 25mm | - | Ball Bearing | - | - | - | 60CFM | - | 37dB | - | 14W | - | 2500rpm | - | 2 Lead Wires | - | - | - | - | - | - | - | - | OA125 Series | |||||
Each | 100+ $127.260 250+ $122.950 | Min: 200 / Mult: 1 | 115V | Square | - | - | 180mm | 65mm | - | Ball Bearing | - | - | - | 280CFM | - | 47dB | - | 50W | - | 2200rpm | - | Terminals | - | - | - | - | - | - | - | - | OA180APL Series | |||||
Each | Pricing is unavailable. Please contact customer services. | 230V | Square | - | - | 120mm | 25mm | - | Ball Bearing | - | - | - | 62CFM | - | 30dB | - | 10W | - | 2400rpm | - | 4 Lead Wires | - | - | - | - | - | - | - | - | OA125AP Dual Voltage Series | ||||||
Each | 100+ $24.510 250+ $22.120 | Min: 240 / Mult: 60 | 230V | Square | - | - | 80mm | 38mm | - | Sleeve Bearing | - | - | - | 29.6CFM | - | 31.6dBA | - | 6.5W | - | 2300rpm | - | Terminals | 70mA | - | - | - | 0.837m³/min | - | - | - | AD8038 Series | |||||
Each | 50+ $42.570 100+ $40.120 250+ $37.010 | Min: 50 / Mult: 50 | 115V | Square | - | - | 92mm | 25mm | - | Precision Ball Bearing | - | - | - | 37CFM | - | 38dBA | - | 9W | - | 2850rpm | - | Terminals | 120mA | - | - | - | 1.04m³/min | - | - | - | - | |||||
Each | 10+ $491.900 25+ $490.300 | Min: 10 / Mult: 1 | 115V | Circular | - | - | 430mm | 80mm | - | - | - | - | - | 1589CFM | - | 76dBA | - | - | - | - | - | - | - | - | IP44 | - | 50m³/min | - | - | - | W2E300 Series | |||||
Each | Pricing is unavailable. Please contact customer services. | 230V | Square | - | - | 119mm | 38mm | - | Sleeve Bearing | - | - | - | 94.2CFM | - | 40dB | - | 19W | - | 2650rpm | - | 2 Lead Wires | - | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | ||||||
Each | 100+ $29.430 250+ $26.580 | Min: 240 / Mult: 60 | 115V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 76CFM | - | 40.1dBA | - | 10.8W | - | - | - | Terminals | 120mA | - | - | - | 2.15m³/min | - | - | - | AA12038 Series | |||||
Each | 1+ $158.240 5+ $143.050 10+ $140.850 25+ $137.240 50+ $130.000 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | - | 254mm | 89mm | - | Ball Bearing | - | - | - | 530CFM | - | 57dBA | - | 28.8W | - | 1600rpm | - | 2 Lead Wires | 160mA | - | - | - | 14.999m³/min | - | - | - | AK25489 Series | |||||
Each | 1+ $106.990 5+ $106.920 10+ $106.840 25+ $90.030 50+ $88.390 | Min: 1 / Mult: 1 | 100V to 240V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 106CFM | - | 42dBA | - | 4.4W | - | 3250rpm | - | Terminals | 80mA | - | - | - | 3m³/min | - | - | - | San Ace 120AD |