Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC23722Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.01N3746
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 50+ | $43.970 |
| 100+ | $41.410 |
| 250+ | $38.150 |
Price for:Each
Minimum: 50
Multiple: 50
$2,198.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC23722Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.01N3746
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM37CFM
Noise Rating38dBA
Power Rating9W
Rated Speed2850rpm
Power Connection TypeTerminals
Current Rating120mA
IP Rating-
Air Flow - m3/min1.04m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC23722 is a Tube-axial Square AC Fan with precision ball bearing system and lead wire terminals. It features black die-cast aluminium housing and reliable shaded-pole motor construction.
- UL94V-0 Flammability rated thermoplastic PBT impeller
- Counter-clockwise direction of rotation
- Impedance protected
- 500MΩ at 500VDC Insulation resistance
- 1500VAC/sec Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Precision Ball Bearing
Noise Rating
38dBA
Rated Speed
2850rpm
Current Rating
120mA
Air Flow - m3/min
1.04m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
37CFM
Power Rating
9W
Power Connection Type
Terminals
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC23722
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
