AC Axial Fans:
1 026 produit(s) trouvé(s)Trouvez une vaste gamme de AC Axial Fans dans Newark Électronique Canada. Nous stockons une large sélection de AC Axial Fans, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Orion Fans, Ebm-papst, Nmb Technologies, Multicomp & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Nominal Rated Voltage AC
TVS Polarity
Fan Frame Type
Fan Frame Size
Reverse Standoff Voltage
Clamping Voltage Max
External Depth
Bearing Type
Diode Case Style
No. of Pins
Air Flow - CFM
Flow Rate - Metric
Minimum Breakdown Voltage
Noise Rating
Maximum Breakdown Voltage
Power Rating
Peak Pulse Power Dissipation
Rated Speed
Power Connection Type
Operating Temperature Max
Diode Mounting
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,400 $ | Min : 1 / Mult : 1 | 230V | - | Square | 127mm | - | - | 38mm | Ball Bearing | - | - | 130CFM | - | - | 46dBA | - | 14W | - | 3000rpm | Terminals | - | - | - | - | - | - | - | - | - | OA119 Series | |||||
Each | 1+ 187,900 $ 1000+ 172,250 $ | Min : 1 / Mult : 1 | 115V | - | Square | 180mm | - | - | 65mm | Ball Bearing | - | - | 400CFM | - | - | 65dB | - | 80W | - | 3250rpm | Terminals | - | - | - | IP56 | - | - | - | - | - | OA180ANL-METAL Series | |||||
Each | 1+ 143,790 $ 1000+ 131,800 $ | Min : 200 / Mult : 1 | 115V | - | Square | 180mm | - | - | 65mm | Ball Bearing | - | - | 280CFM | - | - | 47dB | - | 50W | - | 2200rpm | 2 Lead Wires | - | - | - | - | - | - | - | - | - | OA180APL Series | |||||
Each | 1+ 143,790 $ 1000+ 131,800 $ | Min : 200 / Mult : 1 | 230V | - | Square | 180mm | - | - | 65mm | Ball Bearing | - | - | 210CFM | - | - | 40dB | - | 38W | - | 1650rpm | Terminals | - | - | - | - | - | - | - | - | - | OA180APL Series | |||||
Each | 1+ 46,370 $ 1000+ 42,510 $ | Min : 500 / Mult : 1 | 115V | - | Square | 127mm | - | - | 38mm | Ball Bearing | - | - | 95CFM | - | - | 37dB | - | 10W | - | 2300rpm | 2 Lead Wires | - | - | - | - | - | - | - | - | - | OA119 Series | |||||
Each | 1+ 46,370 $ 1000+ 42,510 $ | Min : 500 / Mult : 1 | 230V | - | Square | 127mm | - | - | 38mm | Ball Bearing | - | - | 95CFM | - | - | 37dB | - | 10W | - | 2300rpm | 2 Lead Wires | - | - | - | - | - | - | - | - | - | OA119 Series | |||||
Each | 1+ 143,790 $ 1000+ 131,800 $ | Min : 200 / Mult : 1 | 230V | - | Square | 180mm | - | - | 65mm | Ball Bearing | - | - | 210CFM | - | - | 40dB | - | 38W | - | 1650rpm | 2 Lead Wires | - | - | - | - | - | - | - | - | - | OA180APL Series | |||||
Each | 1+ 32,530 $ 1000+ 29,820 $ | Min : 500 / Mult : 1 | 230V | - | Square | 120mm | - | - | 38mm | Ball Bearing | - | - | 99CFM | - | - | 47dB | - | 15W | - | 3100rpm | 2 Lead Wires | - | - | - | - | - | - | - | - | - | OA109 Series | |||||
Each | 1+ 76,400 $ 1000+ 70,030 $ | Min : 1 / Mult : 1 | 230V | - | Square | 127mm | - | - | 38.5mm | Ball Bearing | - | - | 128CFM | - | - | 48dB | - | 26W | - | 2950rpm | Terminals | - | - | - | IP55 | - | - | - | - | - | OA119 Series | |||||
Each | 1+ 143,790 $ 1000+ 131,800 $ | Min : 200 / Mult : 1 | 230V | - | Square | 180mm | - | - | 65mm | Ball Bearing | - | - | 280CFM | - | - | 47dB | - | 50W | - | 2200rpm | 2 Lead Wires | - | - | - | - | - | - | - | - | - | OA180APL Series | |||||
Each | 1+ 67,560 $ 1000+ 61,930 $ | Min : 500 / Mult : 1 | 115V | - | Square | 120mm | - | - | 38mm | Ball Bearing | - | - | 60CFM | - | - | 32dB | - | 9W | - | 1800rpm | Terminals | - | - | - | IP55 | - | - | - | - | - | OA109 Series | |||||
Each | 1+ 151,960 $ 1000+ 139,300 $ | Min : 1 / Mult : 1 | 115V | - | Rectangular with Rounded Ends | 172mm | - | - | 51mm | Ball Bearing | - | - | 226CFM | - | - | 58dB | - | 31W | - | 3400rpm | Terminals | - | - | 250mA | - | - | - | - | - | - | OA172S Series | |||||
Each | 1+ 67,560 $ 1000+ 61,930 $ | Min : 500 / Mult : 1 | 115V | - | Square | 120mm | - | - | 38mm | Ball Bearing | - | - | 85CFM | - | - | 43dB | - | 13W | - | 2500rpm | Terminals | - | - | - | IP55 | - | - | - | - | - | OA109 Series | |||||
Each | 1+ 222,390 $ 10+ 206,590 $ 25+ 193,030 $ 50+ 186,260 $ 100+ 179,490 $ | Min : 1 / Mult : 1 | 115V | - | Circular | 254mm | - | - | 89mm | Ball Bearing | - | - | 550CFM | - | - | 55dB | - | 33W | - | 1650rpm | Terminals | - | - | 290mA | - | - | - | - | - | - | OA254AP-SALTFOG Series | |||||
Each | 1+ 46,370 $ 1000+ 42,510 $ | Min : 1 / Mult : 1 | 230V | - | Square | 127mm | - | - | 38mm | Ball Bearing | - | - | 95CFM | - | - | 37dB | - | 10W | - | 2300rpm | Terminals | - | - | - | - | - | - | - | - | - | OA119 Series | |||||
Each | 1+ 32,530 $ 1000+ 29,820 $ | Min : 500 / Mult : 1 | 230V | - | Square | 120mm | - | - | 25mm | Ball Bearing | - | - | 60CFM | - | - | 37dB | - | 14W | - | 2500rpm | 2 Lead Wires | - | - | - | - | - | - | - | - | - | OA125 Series | |||||
Each | 100+ 127,260 $ 250+ 122,950 $ | Min : 200 / Mult : 1 | 115V | - | Square | 180mm | - | - | 65mm | Ball Bearing | - | - | 280CFM | - | - | 47dB | - | 50W | - | 2200rpm | Terminals | - | - | - | - | - | - | - | - | - | OA180APL Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 230V | - | Square | 120mm | - | - | 25mm | Ball Bearing | - | - | 62CFM | - | - | 30dB | - | 10W | - | 2400rpm | 4 Lead Wires | - | - | - | - | - | - | - | - | - | OA125AP Dual Voltage Series | ||||||
Each | 100+ 24,510 $ 250+ 22,120 $ | Min : 240 / Mult : 60 | 230V | - | Square | 80mm | - | - | 38mm | Sleeve Bearing | - | - | 29.6CFM | - | - | 31.6dBA | - | 6.5W | - | 2300rpm | Terminals | - | - | 70mA | - | - | 0.837m³/min | - | - | - | AD8038 Series | |||||
Each | 50+ 42,570 $ 100+ 40,120 $ 250+ 37,010 $ | Min : 50 / Mult : 50 | 115V | - | Square | 92mm | - | - | 25mm | Precision Ball Bearing | - | - | 37CFM | - | - | 38dBA | - | 9W | - | 2850rpm | Terminals | - | - | 120mA | - | - | 1.04m³/min | - | - | - | - | |||||
Each | 10+ 491,900 $ 25+ 490,300 $ | Min : 10 / Mult : 1 | 115V | - | Circular | 430mm | - | - | 80mm | - | - | - | 1589CFM | - | - | 76dBA | - | - | - | - | - | - | - | - | IP44 | - | 50m³/min | - | - | - | W2E300 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 230V | - | Square | 119mm | - | - | 38mm | Sleeve Bearing | - | - | 94.2CFM | - | - | 40dB | - | 19W | - | 2650rpm | 2 Lead Wires | - | - | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | ||||||
Each | 100+ 29,430 $ 250+ 26,580 $ | Min : 240 / Mult : 60 | 115V | - | Square | 120mm | - | - | 38mm | Ball Bearing | - | - | 76CFM | - | - | 40.1dBA | - | 10.8W | - | - | Terminals | - | - | 120mA | - | - | 2.15m³/min | - | - | - | AA12038 Series | |||||
Each | 1+ 158,240 $ 5+ 143,050 $ 10+ 140,850 $ 25+ 137,240 $ 50+ 130,000 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | - | Circular | 254mm | - | - | 89mm | Ball Bearing | - | - | 530CFM | - | - | 57dBA | - | 28.8W | - | 1600rpm | 2 Lead Wires | - | - | 160mA | - | - | 14.999m³/min | - | - | - | AK25489 Series | |||||
Each | 1+ 106,990 $ 5+ 106,920 $ 10+ 106,840 $ 25+ 90,030 $ 50+ 88,390 $ | Min : 1 / Mult : 1 | 100V to 240V | - | Square | 120mm | - | - | 38mm | Ball Bearing | - | - | 106CFM | - | - | 42dBA | - | 4.4W | - | 3250rpm | Terminals | - | - | 80mA | - | - | 3m³/min | - | - | - | San Ace 120AD |