Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW4D350-CA06-14Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47M2385
Product RangeW4D350 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $695.770 |
Price for:Each
Minimum: 10
Multiple: 10
$6,957.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4D350-CA06-14Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47M2385
Product RangeW4D350 Series
Technical Datasheet
Nominal Rated Voltage AC230V / 400V
Fan Frame TypeCircular
Fan Frame Size350mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM1705.7CFM
Noise Rating69dBA
Power Rating190W
Rated Speed1620rpm
Power Connection Type9 Lead Wires
Current Rating390mA
IP RatingIP44
Air Flow - m3/min55m³/min
Product RangeW4D350 Series
SVHCLead (14-Jun-2023)
Product Overview
The W4D350-CA06-14 is a 230VAC Axial Fan with ball bearing and wire leaded power connection, straight blades with wall ring with guard grille, static efficiency category shaft horizontal or rotor on bottom mounting position. Sheet steel pre-galvanized and coated in black plastic wall ring and sheet steel-coated in black blade.
- V-Direction of air flow
- Counter-clockwise direction of rotation seen on rotor
- 5 Blades
- IP44 Protection rating
- -40 to 80°C Permissible ambient motor temperature range
Technical Specifications
Nominal Rated Voltage AC
230V / 400V
Fan Frame Size
350mm
Bearing Type
Ball Bearing
Noise Rating
69dBA
Rated Speed
1620rpm
Current Rating
390mA
Air Flow - m3/min
55m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
80mm
Air Flow - CFM
1705.7CFM
Power Rating
190W
Power Connection Type
9 Lead Wires
IP Rating
IP44
Product Range
W4D350 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate