Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9AD0901M4H001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.12AN5249
Product RangeSan Ace 92AD Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $126.340 |
| 5+ | $119.480 |
| 10+ | $116.000 |
| 25+ | $110.720 |
| 50+ | $103.480 |
| 100+ | $96.430 |
| 250+ | $90.130 |
Price for:Each
Minimum: 1
Multiple: 1
$126.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9AD0901M4H001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.12AN5249
Product RangeSan Ace 92AD Series
Nominal Rated Voltage AC100V to 240V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM34.2CFM
Noise Rating34dBA
Power Rating1.7W
Rated Speed2800rpm
Power Connection Type4 Lead Wires, Sensor Output
Current Rating30mA
IP Rating-
IP Rating-
Air Flow - m3/min0.97m³/min
Operating Voltage Min90V
Operating Voltage Max264V
Static Pressure40Pa
Product RangeSan Ace 92AD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Fan Frame Size
92mm
Bearing Type
Precision Ball Bearing
Noise Rating
34dBA
Rated Speed
2800rpm
Current Rating
30mA
IP Rating
-
Operating Voltage Min
90V
Static Pressure
40Pa
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
34.2CFM
Power Rating
1.7W
Power Connection Type
4 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
0.97m³/min
Operating Voltage Max
264V
Product Range
San Ace 92AD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate