Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002104Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.45AC5487
Product RangeMulticomp Pro AC Axial Fans
Your Part Number
409 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.270 |
| 10+ | $17.310 |
| 20+ | $16.700 |
Price for:Each
Minimum: 1
Multiple: 1
$18.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002104Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.45AC5487
Product RangeMulticomp Pro AC Axial Fans
Technical Datasheet
Nominal Rated Voltage AC220V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM92CFM
Noise Rating40dBA
Power Rating18W
Rated Speed2650rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
IP Rating-
Air Flow - m3/min2.605m³/min
Product RangeMulticomp Pro AC Axial Fans
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC002104 AC Axial Fan operates at 220V and features a square design with dimensions of 120mm x 38mm. It delivers an airflow of 92 CFM and utilizes a ball bearing for reliable, long-lasting performance. Ideal for cooling larger electronic and industrial systems, this fan ensures efficient heat dissipation and stable operation in various environments, providing robust cooling in high-demand applications.
- Square fan frame type
- Rated speed: 2650rpm
- 2 lead wires power connection type
- 2.605m³/min air flow rate metric
Technical Specifications
Nominal Rated Voltage AC
220V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
2650rpm
Current Rating
120mA
IP Rating
-
Product Range
Multicomp Pro AC Axial Fans
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
92CFM
Power Rating
18W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
2.605m³/min
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MC002104
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate