Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW4D400-DP12-40Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85W8923
Product RangeW4D400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1,357.510 |
Price for:Each
Minimum: 10
Multiple: 10
$13,575.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4D400-DP12-40Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85W8923
Product RangeW4D400 Series
Technical Datasheet
Nominal Rated Voltage AC200V / 220V / 230V
Fan Frame TypeSquare
Fan Frame Size400mm
External Depth133mm
Bearing TypeBall Bearing
Air Flow - CFM2605CFM
Noise Rating-
Power Rating225W
Rated Speed1640rpm
Power Connection Type9 Lead Wires
Current Rating920mA
IP RatingIP44
Air Flow - m3/min73.667m³/min
Product RangeW4D400 Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
200V / 220V / 230V
Fan Frame Size
400mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1640rpm
Current Rating
920mA
Air Flow - m3/min
73.667m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
133mm
Air Flow - CFM
2605CFM
Power Rating
225W
Power Connection Type
9 Lead Wires
IP Rating
IP44
Product Range
W4D400 Series
Alternatives for W4D400-DP12-40
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate