Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCAF-A751B-126-450Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN8960
Product RangeCAF-A7B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 340+ | $60.040 |
Price for:Each
Minimum: 340
Multiple: 340
$20,413.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCAF-A751B-126-450Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN8960
Product RangeCAF-A7B Series
Technical Datasheet
Nominal Rated Voltage AC110V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size-
External Depth51.5mm
Bearing TypeBall Bearing
Air Flow - CFM160.47CFM
Noise Rating51.2dBA
Power Rating29.1W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating440mA
IP Rating-
Air Flow - m3/min-
Operating Voltage Min100VAC
Operating Voltage Max125VAC
Static Pressure0.26Inch-H2O
Product RangeCAF-A7B Series
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
110V
Fan Frame Size
-
Bearing Type
Ball Bearing
Noise Rating
51.2dBA
Rated Speed
2600rpm
Current Rating
440mA
Air Flow - m3/min
-
Operating Voltage Max
125VAC
Product Range
CAF-A7B Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51.5mm
Air Flow - CFM
160.47CFM
Power Rating
29.1W
Power Connection Type
2 Lead Wires
IP Rating
-
Operating Voltage Min
100VAC
Static Pressure
0.26Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate