Print Page
29 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $705.580 |
| 5+ | $690.570 |
| 10+ | $675.570 |
| 25+ | $662.060 |
| 50+ | $648.540 |
Price for:Each
Minimum: 1
Multiple: 1
$705.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2D210-AB10-05Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79R2258
Product RangeS Series
Technical Datasheet
Nominal Rated Voltage AC400V / 480V
Fan Frame TypeCircular
Fan Frame Size210mm
External Depth72.5mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating130W
Rated Speed3050rpm
Power Connection Type4 Lead Wires
Current Rating270mA
IP RatingIP44
Air Flow - m3/min-
Product RangeS Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
400V / 480V
Fan Frame Size
210mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
3050rpm
Current Rating
270mA
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Circular
External Depth
72.5mm
Air Flow - CFM
-
Power Rating
130W
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate