Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoK2E200-AD20-01
Newark Part No.01AC7471
Product RangeK2E200-AD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
10+ | $219.610 |
25+ | $208.620 |
50+ | $197.610 |
Price for:Each
Minimum: 10
Multiple: 1
$2,196.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoK2E200-AD20-01
Newark Part No.01AC7471
Product RangeK2E200-AD Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size245.5mm
External Depth90mm
Bearing TypeBall Bearing
Air Flow - CFM544CFM
Noise Rating-
Power Rating85W
Rated Speed3150rpm
Power Connection Type2 Lead Wires
Current Rating380mA
IP RatingIP44
Air Flow - m3/min15.4m³/min
Product RangeK2E200-AD Series
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
245.5mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
3150rpm
Current Rating
380mA
Air Flow - m3/min
15.4m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
90mm
Air Flow - CFM
544CFM
Power Rating
85W
Power Connection Type
2 Lead Wires
IP Rating
IP44
Product Range
K2E200-AD Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate